text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV358MUTAG

LMV358 Series 5.5 V 1 MHz Low-Voltage Rail-to-Rail Operational Amplifier - UDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LMV358MUTAG - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 65dB
Supply Current: 210µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 60dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 50nV/√Hz
Output Current: 160mA
Moisture Sensitivity Level: 1
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
190,185
Factory Lead Time:
32 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$924.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
15,000+
$0.15
Product Variant Information section