text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV931SQ3T2G

LMV Series 1.5 V/us 5 V SMT Single Low Voltage Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LMV931SQ3T2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.48V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 1.5MHz
Average Bias Current-Max: 1nA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 70dB
Supply Current: 75µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 70dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 113dB
Phase Margin: 65°
Low Noise: 50nV/√Hz
Output Current: 65mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The LMV931SQ3T2G Single and Dual Low Voltage, Rail-to-Rail Input and Output, Operational Amplifiers.

The LMV931 Single and LMV932 Dual are CMOS low-voltage operational amplifiers which can operate on single-sided power supplies (1.8 V to 5.0 V) with rail-to-rail input and output swing. Both devices come in small state-of-the-art packages and require very low quiescent current making them ideal for battery-operated,portable applications such as notebook computers and hand-held instruments. Rail-to-Rail operation provides improved signal-to-noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70-5 package. The dual LMV932 is in a Micro8. These small packages are very beneficial for crowded PCBs. Further reduction of power consumption is available with the addition of a shutdown function in the LMV981 Single and LMV982 Dual. All other functions and performance are the same. Shutdown is implemented by driving the SHDN pin LOW.

Key Features:

  • Performance Specified on Single-Sided Power Supply: 1.8 V, 2.7 V, and 5 V
  • Small Packages:
    • LMV931 in a SC-70.
    • LMV932 in a Micro8.
  • No Output Crossover Distortion.
  • Extended Industrial Temperature Range: -40°C to +125°C.
  • Low Quiescent Current 210 A, Max Per Channel.
  • No Output Phase-Reversal from Overdriven Input.
  • These are Pb-Free Devices.

Benefits:

  • Ideal for Battery-operated portable equipment.
  • Useable for higher-temp applications.
  • Extended battery life.

Applications:

  • Reference Buffers.
  • Current Shunt Monitors.
  • Notebook Computers, Portable Battery-Operated Instruments, PDA’s.
  • Active Filters, Low-Side Current Monitoring.
Pricing Section
Global Stock:
0
USA:
0
171,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$160.20
USD
Quantity
Unit Price
3,000
$0.0534
9,000
$0.0521
15,000
$0.0515
30,000
$0.0506
60,000+
$0.0494
Product Variant Information section