text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33079YDT

MC33079 Series 15 V 15 MHz Low Noise SMT Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MC33079YDT - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 2.5mV
Gain Bandwidth Product: 15MHz
Average Bias Current-Max: 750nA
Supply Voltage: 2.5V to 15V
Common Mode Rejection Ratio: 100dB
Supply Current: 10mA
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 55°
Low Noise: 4.5nV/√Hz
Output Current: 29mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,265.00
USD
Quantity
Unit Price
2,500
$0.506
5,000
$0.499
7,500+
$0.492
Product Variant Information section