text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33201VDR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive, Single;

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC33201VDR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 2.2MHz
Average Bias Current-Max: 200nA
Supply Voltage: 1.8V to 12V
Common Mode Rejection Ratio: 90dB
Supply Current: 0.9mA
Output Type: Rail to Rail
Operating Temp Range: -55°C to +125°C
DC Voltage Gain: 109.54dB
Phase Margin: 65°
Low Noise: 25nV/√Hz
Output Current: 80mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108,424
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$290.00
USD
Quantity
Unit Price
2,500
$0.116
5,000
$0.114
10,000
$0.113
37,500+
$0.11
Product Variant Information section