text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6032T-E/SN

MCP6032 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6032T-E/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.004V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 10kHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 95dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 88dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 165nV/√Hz
Output Current: 23mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6032 operational amplifier (op amp) has a gain bandwidth of 10 kHz with a low typical operating current of 900 nA and an offset voltage that is less than 150 uV.

The MCP6032 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail input and output swing. The MCP6032 operates with a single supply voltage that can be as low as 1.8 V, while drawing less than 1 uA of quiescent current. The MCP6032 is available in standard 8-lead SOIC and MSOP packages.

Features:

  • Rail-to-Rail Input and Output
  • Low Offset Voltage: ±150 μV (maximum)
  • Ultra Low Quiescent Current: 0.9 μA (typical)
  • Wide Power Supply Voltage: 1.8 V to 5.5 V
  • Gain Bandwidth Product: 10 kHz (typical)
  • Unity Gain Stable
  • Chip Select (CS) capability: MCP6033
  • Extended Temperature Range:
  • -40°C to +125°C
  • No Phase Reversal

Applications:

  • Toll Booth Tags
  • Wearable Products
  • Battery Current Monitoring
  • Sensor Conditioning
  • Battery Powered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
405,900
Factory Lead Time:
9 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,597.00
USD
Quantity
Unit Price
3,300+
$1.09
Product Variant Information section