text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6062T-E/MNY

MCP6062 Series 6 V 730 kHz Rail-to-Rail I/O Operational Amplifier-TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6062T-E/MNY - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.25V/µs
Input Offset Voltage-Max: 150µV
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,300
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,432.00
USD
Quantity
Unit Price
3,300+
$1.04
Product Variant Information section