text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6141T-I/MS

MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6141T-I/MS - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 3mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500
$0.68
5,000+
$0.665
Product Variant Information section