text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6234T-E/SL

QUAD 1.8V, 300 KHZ OP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6234T-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$1,755.00
USD
Quantity
Unit Price
2,600+
$0.675
Product Variant Information section