text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6N11T-100E/MNY

SINGLE, INSTRUMENTATION AMP, MCAL, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6N11T-100E/MNY - Technical Attributes
Attributes Table
Amplifier Type: Instrumentation
No of Channels: 1
Slew Rate-Nom: 6V/ns
Input Offset Voltage-Max: 0.35mV
Gain Bandwidth Product: 35MHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 119dB
Supply Current: 800µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 112dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 116dB
Phase Margin: 70°
Low Noise: 35nV/√Hz
Output Current: 30mA
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications
The MCP6N11T-100E/MNY is a MCP6N11 Series  single instrumentation amplifier is optimized for single-supply operation with rail-to-rail input and output performance. Two external resistors set the gain, minimizing gain error and drift over temperature. The supply voltage range of 1.8 V to 5.5 V is low enough to support many portable applications. All devices are fully specified from -40°C to +125°C.

Features:

  • Rail-to-rail Input and Output
  • Gain Set by 2 External Resistors
  • Enable/Vos Calibration Pin
  • Operating Voltage Range: 1.8 V to 5.5 V
  • No Common Mode Crossover Distortion
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • High Side Current Sensor
  • Wheatstone Bridge Sensors
  • Difference Amplifier with Level Shifting
  • Power Control Loops
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,884.00
USD
Quantity
Unit Price
3,300+
$1.48
Product Variant Information section