text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC7122YMM-TR

MIC7122 Series 16.5 V 420 kHz Rail-to-Rail Dual Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Microchip MIC7122YMM-TR - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 750kHz
Average Bias Current-Max: 500pA
Supply Voltage: 2.2V to 15V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.6mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -65°C to +150°C
Phase Margin: 40°
Low Noise: 37nV/√Hz
Output Current: 250mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

MIC7122YMM TR is a dual high-performance CMOS operational amplifier featuring rail-to-rail inputs and outputs. The input common-mode range extends beyond the rails by 300 mV, and the output voltage swings to within 150 μV of both rails when driving a 100 kΩ load.

The amplifiers operate from 2.2 V to 15 V and are fully specified at 2.2 V, 5 V, and 15 V. Gain bandwidth and slew rate are 750 kHz and 0.7 V/μs, respectively at 2.2 V supply. The MIC7122 is available in the MM8™ 8-lead MSOP package.

Key Features:

  • Small footprint MSOP-8 package.
  • 350 μA supply current per op amp at 2.2 V supply.
  • Guaranteed 2.2 V, 5 V, and 15 V performance.
  • 750 kHz gain-bandwidth product at 2.2 V supply.
  • 0.01% total harmonic distortion at 1 kHz (15 V, 2 kΩ).
  • Drives 200 pF at 5 V and greater supply voltages.

Applications:

  • Battery-powered instrumentation.
  • PCMCIA, USB peripherals.
  • Portable computers and PDAs.
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,412.50
USD
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section