text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8130DJ-LF-Z

MP8130 Series 36 V 200 KHz Ultra Low Power High Voltage Op Amp - TSOT23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8130DJ-LF-Z - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
3dB Bandwidth-Min: 200kHz
Slew Rate-Nom: 0.1V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 100kHz
Average Bias Current-Max: 2pA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 82dB
Supply Current: 10µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +85°C
Output Current: 20mA
Moisture Sensitivity Level: 1
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,325.00
USD
Quantity
Unit Price
3,000+
$0.775
Product Variant Information section