text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2325DMR2G

NCS2325 Series 5.5 V 270 kHz Rail to Rail CMOS Operational Amplifier - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2325DMR2G - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.16V/µs
Input Offset Voltage-Max: 75µV
Gain Bandwidth Product: 270kHz
Average Bias Current-Max: 50pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 110dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 107dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 114dB
Phase Margin: 60°
Low Noise: 100nV/√Hz
Output Current: 5mA
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,900.00
USD
Quantity
Unit Price
4,000+
$0.475
Product Variant Information section