text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2002SN2T1G

NCV2002 Series 0.9 V Rail to Rail Sub-One Operational Amplifier - SC-74

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV2002SN2T1G - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
9,000
$0.26
15,000+
$0.255
Product Variant Information section