text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33172DR2G

NCV Series 2.1 V/µs 44 V Single Supply Low Power GP Operational Amplifier-SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
onsemi NCV33172DR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 2.1V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1.8MHz
Average Bias Current-Max: 100nA
Supply Voltage: 3V to 44V
Common Mode Rejection Ratio: 90dB
Supply Current: 220µA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 113.98dB
Phase Margin: 60°
Low Noise: 32nV/√Hz
Output Current: 27mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$805.00
USD
Quantity
Unit Price
2,500
$0.163
5,000
$0.161
7,500
$0.16
10,000
$0.159
12,500+
$0.157
Product Variant Information section