text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33272ADR2G

NCV Series 10 V/us 36 V SMT Offset Voltage GP Operational Amplifier-SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi NCV33272ADR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 24MHz
Average Bias Current-Max: 650nA
Supply Voltage: 3V to 36V
Common Mode Rejection Ratio: 100dB
Supply Current: 2.15mA
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 55°
Low Noise: 18nV/√Hz
Output Current: 37mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500+
$0.26
Product Variant Information section