text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33274ADTBR2G

NCV3374 Series 18 V 37 mA SMT Monolithic Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV33274ADTBR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 1mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Unit Price
2,500
$0.515
5,000
$0.505
7,500+
$0.50
Product Variant Information section