Manufacturer Part #
NJM5532M
NJM5532D Series 8 V/us Low Noise Through Hole Dual Operational Amplifier - DMP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:DMP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Nisshinbo Micro Devices NJM5532M - Technical Attributes
| No of Channels: | 2 |
| Slew Rate-Nom: | 8V/µs |
| Input Offset Voltage-Max: | 4mV |
| Package Style: | DMP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NJM5532 is a high performance dual low noise operational amplifier. Compared to the standard dual operational amplifiers, such as the NJM1458,it shows better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths.
This makes the device especially suitable for application in high quality and professional audio equipment, instrumentation, control circuits, and telephone channel amplifiers. The op amp is internally compensated for gains equal to one if very low noise is of prime importance, version be used which has guaranteed NJM5532DD it is recommended that the noise specifications.
Key Features:
- Operating Voltage ( ±3V~±20V )
- Small Signal Bandwidth ( 10MHz typ. )
- Output Drive Capability ( 600Ω,10Vrms typ. )
- Input Noise Voltage ( 5nV/√Hz typ. )
- Power Bandwidth ( 140kHz typ. )
- Slew Rate ( 8V/μs typ. )
- Package Outline DIP8,DMP8,SIP8
- Bipolar Technology
Available Packaging
Package Qty:
100 per Tube
Package Style:
DMP-8
Mounting Method:
Surface Mount