text.skipToContent text.skipToNavigation

Manufacturer Part #

TC913ACOA

TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier -SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC913ACOA - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 15µV
Gain Bandwidth Product: 1.5MHz
Average Bias Current-Max: 90pA
Supply Voltage: 3.5V to 16V
Power Dissipation: 470mW
Common Mode Rejection Ratio: 116dB
Supply Current: 650µA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 120dB
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC913ACOA is a Dual Auto-Zeroed Operational Amplifier with unity gain bandwidth of 1.5 MHz, available in surface mount SOIC-8 package.

Features:

  • First Monolithic Dual Auto-Zeroed Operational Amplifier
  • Chopper Amplifier Performance Without External Capacitors
    • VOS: 15μV Max
    • VOS: Drift: 0.15μV/°C Max
    • Saves Cost of External Capacitors
  • SOIC Packages Available
  • High DC Gain: 120dB
  • Low Supply Current: 650μA
  • Low Input Voltage Noise
    • 0.65μVP-P (0.1Hz to 10Hz)
  • Wide Common Mode Voltage Range
    • VSS to VDD - 2V
  • High Common Mode Rejection: 116dB
  • Dual or Single Supply Operation:
    • ±3.3Vto±8.3V
    • +6.5V to +16V
  • Excellent AC Operating Characteristics
  • Slew Rate: 2.5V/μsec

Applications:

  • Instrumentation
  • Medical Instrumentation
  • Embedded Control
  • Temperature Sensor Amplifier
  • Strain Gage Amplifier

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$508.00
USD
Quantity
Unit Price
5
$5.27
25
$5.15
75
$5.08
150
$5.03
400+
$4.89
Product Variant Information section