Manufacturer Part #
TL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TL064CD - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 4 |
| Slew Rate-Nom: | 3.5V/µs |
| Input Offset Voltage-Max: | 15mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 400pA |
| Supply Voltage: | 6V to 36V |
| Power Dissipation: | 680mW |
| Common Mode Rejection Ratio: | 76dB |
| Supply Current: | 200µA |
| Operating Temp Range: | 0°C to 70°C |
| Low Noise: | 42nV/√Hz |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The TL064CD high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.
The devices feature high slew rates, low input bias and offset currents, and low offset voltage
temperature coefficient.
Features:
- Very low power consumption: 200 μA
- Wide common-mode (up to VCC+) and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch up free operation
- High slew rate: 3.5 V/μs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
4,000
$0.1805
5,000
$0.1798
10,000
$0.1776
15,000
$0.1763
20,000+
$0.1747
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
SOIC-14
Mounting Method:
Surface Mount