text.skipToContent text.skipToNavigation

Manufacturer Part #

TS321AIYLT

TS321 Series 0.4 V/µs 30 V Low-Power Single Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS321AIYLT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 0.8MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 600µA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 40nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section