text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSC31015EEG1-R

Analog Output Sensor Signal Conditioner; SOP / 8 / 150mil G1 - tape&reel - 13

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSC31015EEG1-R - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
ESD Voltage-Max: ±4kV
Output Type: Analog / Digital
Supply Current: 1mA
Interface: 1-Wire
Operating Temp Range: -50°C to +150°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,575.00
USD
Quantity
Unit Price
2,500+
$3.43
Product Variant Information section