text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSC31050FIG1-R

sensor signal conditioning

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSC31050FIG1-R - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
ESD Voltage-Max: ±2kV
Output Type: Analog / Digital
Supply Current: 2.5mA
Interface: Digital
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -45°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$9,500.00
USD
Quantity
Unit Price
2,000+
$4.75
Product Variant Information section