text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4706A1T-E/MAY

MCP4706 Series Single 8-Bit I2C NonVolitile D/A Converter - DFN-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4706A1T-E/MAY - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,190.00
USD
Quantity
Unit Price
3,000+
$0.73
Product Variant Information section