text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4728A1-E/UN

MCP4728 Series 5.5 V 12-Bit SMT Quad Digital-to-Analog Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Microchip MCP4728A1-E/UN - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 4
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$201.00
USD
Quantity
Unit Price
100
$2.01
300
$1.98
1,000
$1.96
1,500+
$1.93
Product Variant Information section