text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4902-E/ST

MCP4902 Series 2 Ch 8-bit SPI Interface Digital-to-Analog Converter - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4902-E/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 4.5µs
On-Chip DAC: 2-chx8-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MCP4902-E/ST is a Dual channel 8-bit voltage output Digital-to-Analog Converter (DAC) with SPI Interface, available in surface mount TSSOP-14 package.

These devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. 

Features:

  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Inputs
  • External Multiplier Mode
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$526.08
USD
Quantity
Unit Price
15
$1.41
40
$1.39
150
$1.37
400
$1.36
1,500+
$1.32
Product Variant Information section