text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4921T-E/SN

MCP4921 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4921T-E/SN - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,600.00
USD
Quantity
Unit Price
3,300+
$2.00
Product Variant Information section