text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5811FF-7

AL5811 Series 75 mA 60 V Linear Adjustable Current LED Driver - U-DFN3030-6EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AL5811FF-7 - Technical Attributes
Attributes Table
Supply Voltage: 3.5V to 60V
Output Current per Channel: 75mA
Output Voltage: 1V to 60V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
9,000+
$0.29