text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5811MP-13

AL5811 Series 60 V Low Voltage Adjustable Linear Current LED Driver - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5811MP-13 - Technical Attributes
Attributes Table
Supply Voltage: 60V
Output Current per Channel: 75mA
Output Voltage: 60V
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Features & Applications

The AL5811MP-13 is an adjustable linear current LED driver that offers excellent temperature stability and output handling capability, available in MSOP-8EP and U-DFN3030-6 packages.

This device simplifies the design of linear and isolated or non-isolated LED drivers and is equipped with open drain output that can swing from 1 V to 60 V and by enabling it drives long LED chains.

Features:

  • Low Reference Voltage (VRSET = 0.5 V)
  • -40ºC to +125ºC Temperature Range
  • ±6% Typical LED Current Tolerance
  • Low Temperature Drift
  • 1 V to 60 V Open-Drain Output
  • High Power Supply Rejection
  • MSOP-8EP and U-DFN3030-6:
    • Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free and Fully RoHS Complaint

Applications:

  • LED Signs
  • Isolated Offline LED Converters
  • Linear LED Driver
  • Instrumentation Illumination
  • Automotive Interior Lamps

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000
$0.335
12,500+
$0.33
Product Variant Information section