text.skipToContent text.skipToNavigation

Manufacturer Part #

AL9901FDF-13

AL9901 Series 500 V 400 mA Universal High Voltage LED Driver - U-DFN6040-12

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL9901FDF-13 - Technical Attributes
Attributes Table
Supply Voltage: 15V to 500V
Output Current per Channel: 0.4A
Output Voltage: 7.5V
Switching Frequency-Max: 300kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,325.00
USD
Quantity
Unit Price
3,000+
$0.775
Product Variant Information section