text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT4004AHU2-GT3

CAT4004 Series Constant Current LED Driver w/32 Dimming Levels - UDFN−8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT4004AHU2-GT3 - Technical Attributes
Attributes Table
Supply Voltage: 2.4V to 5.5V
Output Current per Channel: 40mA
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485
Product Variant Information section