text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT4104VP2-GT3

CAT4104 Series 5.5 V 700 mA Quad Channel Constant Current LED Driver - TDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT4104VP2-GT3 - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 3V to 5.5V
Supply Current: 6mA
Output Current per Channel: 175mA
Operating Temp Range: -40°C to +85°C
Height - Max: 0.8mm
Moisture Sensitivity Level: 1
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,392,002
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section