text.skipToContent text.skipToNavigation

Manufacturer Part #

FL7921RMX

IC PFC & PWM CTLR 16SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FL7921RMX - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 440Hz
Supply Current-Max: 0.02mA
Supply Voltage-Max: 25V
Power Dissipation: 800mW
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 41°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section