text.skipToContent text.skipToNavigation

Manufacturer Part #

HV857MG-G

HIGH VOLTAGE LOW NOISE EL LAMP DRIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV857MG-G - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 5V
Output Voltage: 170V to 210V
Switching Frequency-Max: 80kHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section