text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK6775K-TL

AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Power Integrations LNK6775K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 66%
Supply Current: 1.1mA
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +150°C
Package Style:  eSOP-12B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$655.00
USD
Quantity
Unit Price
1,000
$0.655
2,000
$0.645
3,000
$0.64
4,000
$0.635
5,000+
$0.625
Product Variant Information section