text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2287YD5-TR

MIC2287 Series 10 V 750 mA 1.2 MHz SMT PWM White LED Driver - TSOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2287YD5-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.5V to 10V
Supply Current: 2.5mA
Output Current per Channel: 750mA
Output Voltage: 34V
Switching Frequency-Max: 1.35MHz
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +125°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,550.00
USD
Quantity
Unit Price
3,000+
$0.85
Product Variant Information section