text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2842AYMT-TR

MIC2842 Series 500 kHz 4 Channel Linear WLED Driver with Digital Control TMLF-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2842AYMT-TR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 20mA
Switching Frequency-Max: 500kHz
Package Style:  TMLF-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,875.00
USD
Quantity
Unit Price
5,000+
$0.575
Product Variant Information section