text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4811YMM

MIC4811 Series 6 Channel White 50 mA 3 - 5.5 V 500 kHz Linear LED Driver-MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4811YMM - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 50mA
Switching Frequency-Max: 500kHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MIC4811 is a high efficiency linear White LED (WLED) driver designed to drive up to six high current WLEDs for signage lighting. The MIC4811 provides the highest possible efficiency as this architecture has no switching losses present in traditional charge pumps or inductive boost circuits. The MIC4811 provides six linear drivers which maintain constant current for up to six WLEDs. It features a typical dropout of 100 mV at 50 mA.

The MIC4811 features Dynamic Average Matching? (DAM?) which is specifically designed to provide optimum matching across all WLEDs. The high accuracy (?1% typical) current regulated WLED channels ensure uniform display illumination under all conditions. The brightness is controlled through an Ultra Fast PWM? interface operating down to less than 1% duty cycle. The MIC4811 is available in a 10-pin MSOP package with a junction temperature range of –40°C to +125°C.

Features:

  • High Efficiency (no Voltage Boost losses)
  • Ultra Fast PWM? control (200 Hz to 500 kHz)
  • Input voltage range: 3.0 V to 5.5 V
  • LED current range up to 50 mA per channel
  • Programmable LED current with external resistor
  • Dropout of 100 mV at 50 mA
  • Matching better than ±1% (typical)
  • Current Accuracy better than ±1% (typical)
  • Maintains proper regulation regardless of how many channels are utilized
  • 10-pin MSOP package

Applications:

  • Billboard displays
  • Marquee displays
  • Instrument displays
  • LCD display modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$880.00
USD
Quantity
Unit Price
100
$0.91
300
$0.89
500
$0.88
2,000
$0.85
3,000+
$0.835
Product Variant Information section