text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2480DN-LF-Z

MP2480 Series 5 - 36 V 3 A 2 Mhz Power LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2480DN-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 5V to 36V
Output Current per Channel: 3A
Switching Frequency-Max: 2MHz
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
192,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section