Manufacturer Part #
MP24833-AGN-Z
MP24833 Series 55 V 3 A 200 kHz Surface Mount White LED Driver - SOIC-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Monolithic Power Systems MP24833-AGN-Z - Product Specification
Monolithic Power Systems MP24833-AGN-Z - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Rated Power: | 2.5W |
| Supply Voltage: | 4.5V to 55V |
| Output Current per Channel: | 3A |
| Switching Frequency-Max: | 200kHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 2A |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500
$0.58
5,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount