text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2483DQ-LF-Z

MP24833 Series 4.5 - 55 V 2.5 A 200 kHz White LED Driver - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Monolithic Power Systems MP2483DQ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 55V
Output Current per Channel: 2.5A
Switching Frequency-Max: 500kHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
270,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,350.00
USD
Quantity
Unit Price
5,000+
$1.27
Product Variant Information section