text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24893DQ-LF-Z

MP24893 Series 6 - 36 V 1 A 600 kHz Buck White LED Driver - DFN-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24893DQ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 6V to 36V
Output Current per Channel: 1A
Package Style:  QFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,900.00
USD
Quantity
Unit Price
5,000+
$0.58
Product Variant Information section