text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3302DJ-LF-Z

MP3302 Series 40 V 1.3 A Single-cell Step-up White LED Driver - TSOT23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3302DJ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 6V
Output Current per Channel: 1.3A
Output Voltage: 2.5V to 36V
Switching Frequency-Max: 1.5MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,510.00
USD
Quantity
Unit Price
3,000+
$1.17
Product Variant Information section