text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3384LGQ-Z

MP3384 Series 3 - 25 V 4-Channel WLED Driver for 12" LCD Backlighting

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3384LGQ-Z - Technical Attributes
Attributes Table
Supply Voltage: 3V to 25V
Output Current per Channel: 30mA
Output Voltage: 50V
Switching Frequency-Max: 1.5MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,750.00
USD
Quantity
Unit Price
5,000+
$1.35
Product Variant Information section