text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3389EY-LF-Z

MP3389 Series 5 - 28 V 12–String Step-up White LED Driver - SOIC-28

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3389EY-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 5V to 28V
Output Current per Channel: 60mA
Switching Frequency-Max: 650kHz
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,410.00
USD
Quantity
Unit Price
1,000+
$2.41
Product Variant Information section