text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3397ES-LF-Z

MP3397 Series 5 to 28 V 350 mA/Ch Step-up 4 String White LED Driver - SOIC-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3397ES-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 5V to 28V
Output Current per Channel: 350mA
Switching Frequency-Max: 600kHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Unit Price
2,500+
$0.975
Product Variant Information section