text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3399EF-LF-Z

MP3399 Series 12-String Cascading White LED Driver - TSSOP-28

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3399EF-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 5V to 28V
Output Current per Channel: 60mA
Switching Frequency-Max: 630kHz
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,650.00
USD
Quantity
Unit Price
2,500+
$3.06
Product Variant Information section