text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4001DS-LF-Z

MP4001 Series Universal Input High Brightness White LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4001DS-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 8V to 10.5V
Output Current per Channel: 1.2A
Switching Frequency-Max: 110kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.475
7,500+
$0.47
Product Variant Information section