text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4651ES-LF-Z

MP4651 Series 9 - 30 V 50 kHz Offline LED Driver - SOIC-16 T/R

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4651ES-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 9V to 30V
Output Current per Channel: 2A
Switching Frequency-Max: 53.5kHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,575.00
USD
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section