text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30059BDR2G

IC LED DRIVER HALF-BRIDGE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL30059BDR2G - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage: 9V to 16V
Supply Current: 2.2mA
Output Current per Channel: 1A
Switching Frequency-Max: 282kHz
Duty Cycle-Max: 52%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.61
5,000+
$0.595
Product Variant Information section