text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30060BDR2G

NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL30060BDR2G - Technical Attributes
Attributes Table
Supply Voltage: 8.8V to 28V
Output Current per Channel: 400mA
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.56
5,000+
$0.545
Product Variant Information section